Weidmuller 1068700000 technical specifications.
| Color | Beige |
| Flammability Rating | UL94 V-2 |
| Height | 57mm |
| Lead Free | Lead Free |
| Length | 110mm |
| Material | Plastic |
| RoHS Compliant | No |
| Width | 8mm |
| RoHS | Not Compliant |
Download the complete datasheet for Weidmuller 1068700000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
