
Weidmuller 1068820000 technical specifications.
| Contact Material | Nickel |
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Mount | Panel, Flanges, Metal Gland |
| Ratings | IP65, Water Resistant, Dust Tight |
| Series | IE-Line |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1068820000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
