Weidmuller 1068830000 technical specifications.
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount |
| Number of Ports | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Ratings | IP65, Water Resistant, Dust Tight |
| Series | IE-Line |
| Shielding | Shielded |
| Termination | IDC |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1068830000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.