Weidmuller 1068910000 technical specifications.
| Mount | Free Hanging |
| Number of Positions | 5 |
| Number of Rows | 1 |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1068910000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.