Weidmuller 1068990000 technical specifications.
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Number of Positions | 10 |
| Series | Rockstar® ConCept |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1068990000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
