
Weidmuller 1069550000 technical specifications.
| Color | Black |
| Contact Material | Copper |
| Contact Plating | Tin |
| Current | 9A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Poles | 2 |
| Number of Positions Per Level | 2 |
| Package Quantity | 156 |
| Packaging | Box |
| Pitch | 0.197inch |
| RoHS Compliant | Yes |
| Series | CH20M |
| Termination | Solder |
| Voltage | 300V |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1069550000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
