
4-position, 1-row shrouded header with 5mm pitch for wire-to-board connections. Features male, right-angle, through-hole mounting with solder termination. Rated for 9A current and 300V voltage, operating between -50°C and 120°C. Constructed with copper alloy contacts plated in tin, and a black UL94 V-0 flammability rated housing. Accommodates wire gauges from 12AWG to 26AWG.
Weidmuller 1069640000 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Tin |
| Current | 9A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -50°C |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Number of Levels | 1 |
| Number of Positions | 4 |
| Number of Positions Per Level | 4 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 5mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | CH20M |
| Termination | Solder |
| Voltage | 300V |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for Weidmuller 1069640000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
