Weidmuller 1071000000 technical specifications.
| Color | Beige |
| Flammability Rating | UL94 V-2 |
| Lead Free | Lead Free |
| Material | Polyamide |
| Number of Contacts | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | W |
| Width | 6.2mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1071000000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.