Weidmuller 1071020000 technical specifications.
| Color | Green |
| Flammability Rating | UL94 V-2 |
| Lead Free | Lead Free |
| Material | Polyamide |
| Number of Contacts | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | W |
| Width | 6.2mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Weidmuller 1071020000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.