Weidmuller 1071500000 technical specifications.
| Color | Grey |
| Current Rating | 24A |
| Height | 9.5mm |
| Length | 10.1mm |
| Material | Steel |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 6.1mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | W |
| Voltage Rating | 0uV |
| Width | 4mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Weidmuller 1071500000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.