The Omnimate SC terminal block is a 9-pole, 10A device with a voltage rating of 300V. It features a copper alloy contact material and nylon insulation. The terminal block is designed for free-hanging mounting and is packaged in a box. It meets UL94 V-0 flammability standards and is cURus approved.
Weidmuller 1071750000 technical specifications.
| Approvals | cURus |
| Color | Black |
| Contact Material | Copper Alloy |
| Current | 10A |
| Current Rating | 17.5A |
| Flammability Rating | UL94 V-0 |
| Insulation Material | Nylon |
| Mount | Free Hanging |
| Number of Levels | 1 |
| Number of Poles | 9 |
| Number of Positions | 9 |
| Number of Positions Per Level | 9 |
| Number of Rows | 1 |
| Packaging | Box |
| Series | Omnimate SC |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1071750000 to view detailed technical specifications.
No datasheet is available for this part.