Weidmuller 1072300000 technical specifications.
| Color | Grey |
| Current Rating | 232A |
| Height | 79mm |
| Length | 37mm |
| Material | Steel |
| Number of Positions | 2 |
| RoHS Compliant | No |
| Series | W |
| Voltage Rating | 0uV |
| Width | 10mm |
| RoHS | Not Compliant |
Download the complete datasheet for Weidmuller 1072300000 to view detailed technical specifications.
No datasheet is available for this part.