Built-in plugs, M8, pin, straight, M 8, No. of poles:
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Weidmuller 1078730000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Multiple |
| Connector Type A | Plug |
| Connector Type B | Wire Leads |
| Current Rating | 4A |
| Material | PVC |
| Mount | Panel |
| Number of Poles | 3 |
| Ratings | IP67, Waterproof, Dust Tight |
| Shielding | Unshielded |
| Voltage Rating | 60V |
| Wire/Cable Type | Individual |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1078730000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.