
Weidmuller 1080100000 technical specifications.
| Color | Beige |
| Flammability Rating | UL94 V-0 |
| Height | 39mm |
| Lead Free | Lead Free |
| Length | 99mm |
| Material | Plastic |
| RoHS Compliant | Yes |
| Width | 8mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1080100000 to view detailed technical specifications.
No datasheet is available for this part.
