Weidmuller 1081370000 technical specifications.
| Height | 111.5mm |
| Housing Color | Black |
| Length | 189mm |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -50°C |
| Mount | Base |
| Ratings | IP68, Waterproof, Dust Tight |
| Series | RockStar® |
| Width | 80mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1081370000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
