This 7-pole terminal block features a voltage rating of 300V and a current rating of 13A. The contacts are made of copper alloy and meet the UL94 V-0 flammability rating. It is compliant with RoHS regulations and is packaged in boxes of 36 units. The terminal block is approved by CSA and UR.
Checking distributor stock and pricing after the page loads.
| Approvals | CSA, UR |
| Color | Orange |
| Contact Material | Copper Alloy |
| Current Rating | 13A |
| Flammability Rating | UL94 V-0 |
| Number of Poles | 7 |
| Number of Rows | 1 |
| Package Quantity | 36 |
| Packaging | Box |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Voltage Rating | 300V |
| Wire/Cable Gauge | 26AWG |
| RoHS | Compliant |