
This 4-pin FFC/FPC connector features a current rating of 35A and a voltage rating of 300V. It is constructed with copper alloy contacts and has a nylon insulation material. The connector is available in a box packaging with 36 pieces per package. It meets the flammability rating of UL94 V-0 and has approvals from CSA and cURus.
Weidmuller 1090370000 technical specifications.
| Approvals | CSA, cURus |
| Color | Black |
| Contact Material | Copper Alloy |
| Current Rating | 35A |
| Flammability Rating | UL94 V-0 |
| Insulation Material | Nylon |
| Number of Poles | 4 |
| Number of Rows | 1 |
| Package Quantity | 36 |
| Packaging | Box |
| Pitch | 0.3inch |
| Voltage Rating | 300V |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1090370000 to view detailed technical specifications.
No datasheet is available for this part.