This terminal block features 5 poles and 9 positions, with a current rating of 35A and a voltage rating of 300V. It is made with copper alloy contacts and has a nylon insulation material. The block is rated for IP20 and has a flammability rating of UL94 V-0. It is available in a black color and is packaged in a box. The terminal block is designed for through hole mounting and is made by Weidmuller.
Weidmuller 1090540000 technical specifications.
| Approvals | CSA, cURus |
| Color | Black |
| Contact Material | Copper Alloy |
| Current | 33A |
| Current Rating | 35A |
| Flammability Rating | UL94 V-0 |
| Insulation Material | Nylon |
| Mount | Through Hole |
| Number of Poles | 5 |
| Number of Positions | 9 |
| Number of Rows | 1 |
| Packaging | Box |
| Ratings | IP20 |
| Series | Omnimate SV |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 300V |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1090540000 to view detailed technical specifications.
No datasheet is available for this part.