Weidmuller 1095590000 technical specifications.
| Color | Yellow |
| Flammability Rating | UL94 HB |
| Length | 50mm |
| Material | Polyolefin, Polyesterfilm |
| Width | 25mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1095590000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.