Weidmuller 1096030000 technical specifications.
| Approvals | CSA, cURus |
| Color | Orange |
| Contact Material | Copper Alloy |
| Current Rating | 20A |
| Flammability Rating | UL94 V-0 |
| Number of Poles | 2 |
| Number of Rows | 1 |
| Package Quantity | 100 |
| Packaging | Box |
| Pitch | 0.3inch |
| Voltage Rating | 300V |
| RoHS | Not Compliant |
Download the complete datasheet for Weidmuller 1096030000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.