Weidmuller 1104420000 technical specifications.
| Color | Black |
| Material | Plastic, Polyamide |
| Mount | Front |
| Series | Omnimate |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1104420000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.