Weidmuller 1104450000 technical specifications.
| Color | Black, Orange |
| Height | 109.3mm |
| Material | Plastic, Polyamide |
| Mount | Base |
| Reach SVHC Compliant | No |
| Series | Omnimate |
| Width | 22.5mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1104450000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.