Weidmuller 1107790000 technical specifications.
| Approvals | cURus, IEC |
| Color | Beige |
| Current Rating | 32A |
| Flammability Rating | UL94 V-0 |
| Height | 48.6mm |
| Length | 22.4mm |
| Package Quantity | 1 |
| Voltage Rating | 800V |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1107790000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.