Weidmuller 1108740500 technical specifications.
| Color | Black |
| Connector Type A | Receptacle, M12 |
| Connector Type B | Wire Leads |
| Contact Plating | Gold |
| Current Rating | 4A |
| Material | PUR, PVC |
| Mount | Free Hanging |
| Number of Poles | 4 |
| Ratings | IP65, Waterproof, Water Resistant, Dust Tight |
| Shielding | Unshielded |
| Voltage Rating | 250V |
| Wire/Cable Diameter | 5mm |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1108740500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.