Weidmuller 1109160000 technical specifications.
| Color | Beige |
| Flammability Rating | UL94 V-2 |
| Height | 48mm |
| Lead Free | Lead Free |
| Length | 41.5mm |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Resistance | 5000R |
| Terminal Width | 6.5mm |
| Termination | Screw |
| Width | 6.5mm |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1109160000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.