Weidmuller 1111260000 technical specifications.
| Color | Yellow |
| Flammability Rating | UL94 V-2 |
| Height | 1.2mm |
| Length | 15mm |
| Material | Polyamide |
| Width | 45mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1111260000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.