Weidmuller 1112940000 technical specifications.
| Color | White |
| Flammability Rating | UL94 V-2 |
| Height | 11.74mm |
| Length | 33.3mm |
| Material | Polyamide |
| Package Quantity | 1 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | WAD |
| Width | 8mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1112940000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.