
Weidmuller 1119100000 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 250A |
| Diameter | 32mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Length | 82.6mm |
| Material | Copper Alloy |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -50°C |
| Number of Positions | 1 |
| Packaging | Bulk |
| Series | Rockstar® High Power |
| Termination | Crimp |
| Voltage Rating | 3kV |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1119100000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.