Weidmuller 1119700000 technical specifications.
| Approvals | cURus |
| Color | Beige |
| Current Rating | 32A |
| Flammability Rating | UL94 V-0 |
| Height | 60mm |
| Insulation Material | Thermoplastic |
| Length | 78mm |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Series | Z |
| Terminal Width | 8.1mm |
| Voltage Rating | 800V |
| Width | 8.1mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 10AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Weidmuller 1119700000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.