Weidmuller 1119810000 technical specifications.
| Approvals | IEC, CSA, UR |
| Color | Beige |
| Current | 10A |
| Current Rating | 6.3A |
| Flammability Rating | UL94 V-0 |
| Height | 78.5mm |
| Insulation Material | Thermoplastic |
| Length | 60mm |
| Max Supply Voltage | 70V |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Series | W |
| Terminal Width | 11.9mm |
| Termination | Screw |
| Voltage | 600V |
| Width | 11.9mm |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 8AWG |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1119810000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.