
Modular terminal block featuring a 7.9mm terminal width and straight orientation. This component supports a maximum wire gauge of 8AWG and a minimum of 22AWG, with screw termination. It offers 2 circuits and 2 positions across 1 level and 1 deck, rated for 600V and a maximum current of 10A (6.3A current rating). Constructed from beige thermoplastic insulation, it boasts a UL94 V-0 flammability rating and operates within a temperature range of -50°C to 120°C. Approvals include CSA, UR, and IEC, with panel mounting capability.
Weidmuller 1119840000 technical specifications.
| Approvals | CSA, UR, IEC |
| Color | Beige |
| Current | 10A |
| Current Rating | 6.3A |
| Flammability Rating | UL94 V-0 |
| Height | 71.5mm |
| Insulation Material | Thermoplastic |
| Length | 60mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -50°C |
| Max Supply Voltage | 36V |
| Mount | Panel |
| Number of Circuits | 2 |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Orientation | Straight |
| Package Quantity | 50 |
| RoHS Compliant | Yes |
| Series | W |
| Terminal Width | 7.9mm |
| Termination | Screw |
| Voltage | 600V |
| Width | 7.9mm |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 8AWG |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1119840000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
