Weidmuller 1119970000 technical specifications.
| Height | 19mm |
| Length | 181mm |
| Series | Rockstar® High Power |
| Width | 57mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1119970000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.