Weidmuller 1120040000 technical specifications.
| Height | 49.8mm |
| Housing Color | Black |
| Length | 216mm |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -50°C |
| Mount | Base |
| Ratings | IP68, Waterproof, Dust Tight |
| Series | Rockstar® High Power |
| Width | 72mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1120040000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.