Weidmuller 1120140000 technical specifications.
| Diameter | 17.4mm |
| Length | 39.3mm |
| Mount | Screw |
| Series | Rockstar® High Power |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1120140000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.