Weidmuller 1121990000 technical specifications.
| Color | Black |
| Height | 42mm |
| Length | 181mm |
| Width | 223mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1121990000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.