Weidmuller 1124790000 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Current | 35A |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -50°C |
| Mount | Free Hanging |
| Number of Levels | 1 |
| Number of Positions | 6 |
| Number of Positions Per Level | 6 |
| Packaging | Bulk |
| Ratings | IP20 |
| Series | Omnimate SV |
| Termination | Screwless |
| Voltage | 600V |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1124790000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.