Weidmuller 1131740000 technical specifications.
| Approvals | CSA, UR |
| Color | Green, Yellow |
| Current Rating | 20A |
| Flammability Rating | UL94 V-0 |
| Height | 69mm |
| Insulation Material | Thermoplastic |
| Length | 110.5mm |
| Number of Levels | 3 |
| Number of Positions | 6 |
| RoHS Compliant | No |
| Terminal Width | 5.1mm |
| Voltage Rating | 500V |
| Width | 5.1mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Weidmuller 1131740000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.