
Weidmuller 1132070000 technical specifications.
| Number of Contacts | 8 |
| Package Quantity | 10 |
| Ratings | IP20 |
| Series | SRC |
| Width | 11mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1132070000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.