
Weidmuller 1132080000 technical specifications.
| Number of Contacts | 6 |
| Ratings | IP20 |
| Series | SCM |
| Width | 23mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1132080000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.