Weidmuller 1139400000 technical specifications.
| Height | 125mm |
| Interface | USB |
| Length | 440mm |
| Operating Supply Voltage | 240V |
| Operating System | Windows |
| Series | MCP |
| Weight | 6g |
| Width | 440mm |
| RoHS | Not Compliant |
Download the complete datasheet for Weidmuller 1139400000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.