Weidmuller 1139570000 technical specifications.
| Approvals | IEC |
| Color | Yellow |
| Current Rating | 76A |
| Flammability Rating | UL94 V-0 |
| Height | 47.5mm |
| Insulation Material | Thermoplastic |
| Length | 96.5mm |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Series | P |
| Terminal Width | 12.1mm |
| Width | 12.1mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1139570000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.