Weidmuller 1139790000 technical specifications.
| Color | Black |
| Height | 22.83mm |
| Material | Plastic, Polyamide |
| Reach SVHC Compliant | No |
| Series | Omnimate |
| Width | 22.5mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1139790000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.