Weidmuller 1139910000 technical specifications.
| Color | Beige |
| Flammability Rating | UL94 V-0 |
| Height | 40.1mm |
| Length | 94.9mm |
| Series | P |
| Width | 2.7mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1139910000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.