Weidmuller 1142970000 technical specifications.
| Color | Beige |
| Flammability Rating | UL94 V-0 |
| Height | 9.68mm |
| Length | 11mm |
| RoHS Compliant | Yes |
| Series | W |
| Width | 9.96mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1142970000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.