6-position shrouded male header with 5.08mm pitch, designed for right-angle, through-hole solder termination. Features a 1-level, 1-row configuration with 6 positions per level. Constructed with a copper alloy contact material and nylon insulation, it operates within a -50°C to 100°C temperature range and boasts a 300V voltage rating and 24A current rating. This component is UL94 V-0 flammability rated and cURus approved, with an orange housing color.
Weidmuller 1147400000 technical specifications.
| Approvals | cURus |
| Color | Orange |
| Contact Material | Copper Alloy |
| Current | 18.5A |
| Current Rating | 24A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Orange |
| Insulation Material | Nylon |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -50°C |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Poles | 6 |
| Number of Positions | 6 |
| Number of Positions Per Level | 6 |
| Number of Rows | 1 |
| Packaging | Box |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Omnimate SL |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 300V |
| RoHS | Not Compliant |
Download the complete datasheet for Weidmuller 1147400000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.