Weidmuller 1147420000 technical specifications.
| Approvals | cURus |
| Color | Orange |
| Contact Material | Copper Alloy |
| Current Rating | 24A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Material | Nylon |
| Mount | Through Hole |
| Number of Poles | 7 |
| Number of Rows | 1 |
| Package Quantity | 50 |
| Packaging | Box |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Voltage Rating | 300V |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1147420000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.