Vertical, through-hole mounted male header for flexible flat cable (FFC) / flexible printed circuit (FPC) applications. Features 7 positions with a 5.08 mm pitch, rated for 24A and 400V. Constructed with a copper alloy contact material and nylon insulation, offering a temperature range of -50°C to 100°C. This orange connector is UL94 V-0 flammability rated and RoHS compliant.
Weidmuller 1148050000 technical specifications.
| Approvals | cURus |
| Color | Orange |
| Contact Material | Copper Alloy |
| Current | 18.5A |
| Current Rating | 24A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Material | Nylon |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -50°C |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Poles | 7 |
| Number of Positions | 7 |
| Number of Positions Per Level | 7 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Packaging | Box |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Omnimate SL |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 300V |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1148050000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.