Vertical strip terminal block featuring 9 positions and 9 poles. Rated for 24A and 300V, with a continuous current of 18.5A. Constructed with a copper alloy contact material and nylon insulation, boasting a UL94 V-0 flammability rating. Operates within a temperature range of -50°C to 100°C and mounts via through-hole termination with solder. This RoHS compliant component is orange in color and approved by cURus.
Weidmuller 1148120000 technical specifications.
| Approvals | cURus |
| Color | Orange |
| Contact Material | Copper Alloy |
| Current | 18.5A |
| Current Rating | 24A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Material | Nylon |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -50°C |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Poles | 9 |
| Number of Positions | 9 |
| Number of Positions Per Level | 9 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Packaging | Box |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Omnimate SL |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 300V |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1148120000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.