
Weidmuller 1148520000 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Current | 18.5A |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -50°C |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions | 3 |
| Number of Positions Per Level | 3 |
| Orientation | Vertical |
| Package Quantity | 100 |
| Series | Omnimate SL |
| Termination | Solder |
| Voltage | 300V |
| RoHS | Not Compliant |
Download the complete datasheet for Weidmuller 1148520000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.