This 19-position terminal block from Weidmuller features a 1-level design with a current rating of 18.5A and a voltage rating of 300V. It has a UL94 V-0 flammability rating and can operate between -50°C and 100°C. The terminal block is constructed with copper alloy contacts and has a vertical orientation. It is designed for through-hole mounting and features a solder termination.
Weidmuller 1149020000 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Current | 18.5A |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -50°C |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions | 19 |
| Number of Positions Per Level | 19 |
| Orientation | Vertical |
| Series | Omnimate SL |
| Termination | Solder |
| Voltage | 300V |
| RoHS | Not Compliant |
Download the complete datasheet for Weidmuller 1149020000 to view detailed technical specifications.
No datasheet is available for this part.
